Texas Instruments TL431CDBVRE4

V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431CDBVRE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Datasheet32 pages21 years ago

Upverter

Farnell

Newark

Mouser

CAD Models

Download Texas Instruments TL431CDBVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.087
Stock
406,183
4,054,294
4,054,294
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
2.495 V
2.495 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.5 V
2.495 V
2.495 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
2 %
2.2 %
2.2 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Related Parts

Texas InstrumentsTL431IDBVR
V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R
Texas InstrumentsTL432AIDBVR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTL431ACDBVR
Adjustable Ref 92ppm/°C 100mA 2.25uVp-p 2.495V 37V 36V 600μA ±1% SOT-23-5 SMD 1.45mm H
Diodes Inc.ZTL431ASE5TA
V-Ref Adjustable 2.5V to 20V 100mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TL431CDBVRE4 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5
IC VREF SHUNT ADJ 2.2% SOT23-5 / Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-5
Voltage Reference, Precision, Shunt - Adjustable, Tl431 Series, 2.495V To 36V, Sot-23-5 Rohs Compliant: Yes
Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70
Voltage References Adjustable Precision Shunt Regulator
IC VREF SHUNT ADJ 2.2% SOT23-5
ADJUSTABLE PRECISION SHUNT REGULATORS<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.