Texas Instruments LMV431CM5/NOPB

1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV431CM5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages12 years ago

Verical

Farnell

element14

element14 APAC

Inventory History

3 month trend:
+10.48%

CAD Models

Download Texas Instruments LMV431CM5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV431IM5/NOPB
VOLTAGE REF, SHUNT, 1.24V-30V, SOT-23-5;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLMV431IM5
1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85
Texas InstrumentsLMV431ACM5/NOPB
VOLTAGE REF, SHUNT, 1.24V-30V, SOT-23-5;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments LMV431CM5/NOPB provided by its distributors.

1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5
Shunt Voltage Regulator IC; Supply Voltage Min:1.24V; Supply Voltage Max:30V; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, ADJ SHUNT REG, 1.24V, 1.5%, 5-SOT-23; IC, ADJ SHUNT REG, 1.24V, 1.5%, 5-SOT-23; Topology:Shunt, Programmable; Reference Voltage:1.24V; Reference Voltage Tolerance:18mV; Temperature Coefficient:129ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV431CM5-NOPB
  • LMV431CM5NOPB