Texas Instruments TL431BIPK

V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BIPK.

Farnell

Datasheet73 pages11 years ago
Datasheet74 pages10 years ago
Datasheet74 pages10 years ago
Datasheet67 pages12 years ago

Texas Instruments

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.04%

CAD Models

Download Texas Instruments TL431BIPK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.114
Stock
1,088,288
1,377,365
Authorized Distributors
3
2
Case/Package
SIP
SIP
Number of Pins
3
3
Max Output Current
100 mA
100 mA
Min Input Voltage
2.495 V
2.495 V
Max Input Voltage
37 V
37 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL431BQPK
V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsTL431AIPK
V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsTL431BCPKG3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.AZ431AR-ATRE1
V-Ref Adjustable 2.5V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.AZ431BR-ATRE1
Adjustable Ref 20ppm/°C 100mA 2.5V 36V 36V 1mA ±0.8% SOT-89-3 SMD, Adhesive Mount 1.6mm H

Descriptions

Descriptions of Texas Instruments TL431BIPK provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PSSO3
92ppm/℃ Adjustable 100mA 2.495V 37V 36V 700μA ±0.5% SOT-89-3 SMD mount 1.6mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.