Texas Instruments TL431AIPK

V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AIPK.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

Farnell

Newark

LCSC

Inventory History

3 month trend:
+403%

CAD Models

Download Texas Instruments TL431AIPK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.097
Stock
673,082
948,776
Authorized Distributors
3
1
Case/Package
SIP
SIP
Number of Pins
3
3
Max Output Current
100 mA
100 mA
Min Input Voltage
2.495 V
-
Max Input Voltage
37 V
37 V
Min Output Voltage
2.5 V
-
Max Output Voltage
36 V
36 V
Tolerance
1 %
1 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL431ACPK
V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsTL431BIPK
V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsTL431BQPK
V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.AZ431BR-ATRE1
Adjustable Ref 20ppm/°C 100mA 2.5V 36V 36V 1mA ±0.8% SOT-89-3 SMD, Adhesive Mount 1.6mm H
Diodes Inc.AZ431AR-ATRE1
V-Ref Adjustable 2.5V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.AZ432BRTR-E1
V-Ref Adjustable/Precision 1.25V to 18V 100mA 3-Pin SOT-89 T/R

Descriptions

Descriptions of Texas Instruments TL431AIPK provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R
Texas Instruments Voltage Reference, 2.5-36V, SOT-89, ±1.0%, SMD, 3-Pin
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PSSO3
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-89-3; Type de référence: Shunt - Ajustable; Gamme de produit: Série TL43xx; Tension de référence: 2.495V à 36V; Exactitude initiale: 1%; Coefficient de température: 34ppm/°C; Type de boîtie
Voltage Ref, Shunt, 2.495V-36V, Sot-89-3; Voltage Reference Type:Shunt - Adjustable; Product Range:Tl43Xx Series; Reference Voltage:2.495V To 36V; Initial Accuracy:1%; Temperature Coefficient:34Ppm/°C; Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431AIPK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431AIPK .