Texas Instruments TL431BIDRG4

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R
$ 0.228
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BIDRG4.

Newark

Datasheet73 pages11 years ago
Datasheet74 pages10 years ago
Datasheet74 pages10 years ago

Texas Instruments

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Inventory History

3 month trend:
-6.18%

CAD Models

Download Texas Instruments TL431BIDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.218
$ 0.218
Stock
1,548,638
3,376,139
3,376,139
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.475 V
2.475 V
Max Output Voltage
36 V
2.515 V
2.515 V
Tolerance
0.5 %
0.4 %
0.4 %
Temperature Coefficient
-
50 ppm/°C
50 ppm/°C
Cathode Current
700 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL431BID
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC Tube
Texas InstrumentsTL431BIDE4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC Tube
Texas InstrumentsTL431BCD
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL431BIDRG4 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R
Adjustable precision shunt regulator 8-SOIC -40 to 85
92ppm/℃ Adjustable 100mA 2.495V 37V 36V 700μA ±0.5% SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Ic, Prog Shunt V-Ref, 2.495V 0.5% 8-Soic
1-OUTPUT THREE TERM VOLTAGE REFERENCE 2.495 V PDSO8
Surface Mount Lead Free GULL WING ROHS3Compliant Shunt Voltage Reference IC 72.603129mg ±0.5% 92ppm/C 37V
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.