Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431BIDBZT

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BIDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages21 years ago

Farnell

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
+98.85%

CAD Models

Download Texas Instruments TL431BIDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.397
$ 0.43
Stock
1,339,460
21,090,783
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
100 mA
100 mA
Min Input Voltage
-
2.495 V
Max Input Voltage
37 V
37 V
Min Output Voltage
2.495 V
2.495 V
Max Output Voltage
36 V
36 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL432BIDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsTL431BQDBZRG4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL431BQDBZT
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23F T/R / IC VREF SHUNT ADJ SOT-23F
STMicroelectronicsTL432AIL3T
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 125°C

Descriptions

Descriptions of Texas Instruments TL431BIDBZT provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Texas Instruments Voltage References ICs, 2.5 - 36V, SOT-23encapsulation, ±0.5 %accuracy, surface mount installation, 3Pin
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Type de référence: Shunt - Ajustable; Gamme de produit: -; Tension de référence: 2.495V à 36V; Exactitude initiale: 0.5%; Coefficient de température: -; Type de boîtier CI référence d
Voltage Ref, Shunt, 2.495V-36V, Sot-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:-; Reference Voltage:2.495V To 36V; Initial Accuracy:0.5%; Temperature Coefficient:-; Voltage Reference Case Style:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431BIDBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431BIDBZT .