Texas Instruments TL431BCP

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BCP.

Texas Instruments

Datasheet73 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages12 years ago
Datasheet79 pages12 years ago
Datasheet79 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet66 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Mouser

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TL431BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.166
$ 0.166
Stock
474,163
211,037,890
211,037,890
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
0.5 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTL431BIP
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube
Texas InstrumentsTL431BCPE4
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube
Texas InstrumentsTL431ACP
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin PDIP Tube
Texas InstrumentsTL431AIPE4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin PDIP Tube
Texas InstrumentsTL431AIP
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
Texas InstrumentsTL431IP
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments TL431BCP provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube
Adjustable precision shunt regulator 8-PDIP 0 to 70
1-OUTPUT THREE TERM VOLTAGE REFERENCE 2.495 V PDIP8
Adjustable Regulator, 92ppm/°C, 100mA, 2.495V, 37V, 36V, 600μA, ±0.5%, PDIP-8, TH, 9.81mm × 6.35mm × 4.57mm
EAR99 TL431 Tube ACTIVE (Last Updated: 1week ago) voltage reference device 600muA 37V 92ppm/C ±0.5%
Voltage Reference; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Temperature Coefficient:±34ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.