Texas Instruments TL431AIP

Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AIP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet66 pages18 years ago

Upverter

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-66.25%

CAD Models

Download Texas Instruments TL431AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.166
$ 0.166
Stock
573,641
789,080
789,080
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTL431ACP
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin PDIP Tube
Texas InstrumentsTL431AIPE4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin PDIP Tube
Texas InstrumentsTL431IP
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
Texas InstrumentsTL431BCPE4
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube
Texas InstrumentsTL431BCP
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TL431AIP provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin PDIP Tube
VOLTAGE REF, SHUNT, 2.495V-36V, DIP-8; Type de référence: Shunt - Ajustable; Gamme de produit: Série TL431; Tension de référence: 2.495V à 36V; Exactitude initiale: 1%; Coefficient de température: 34ppm/°C; Type de boîtier CI
Voltage Ref, Shunt, 2.495V-36V, Dip-8; Voltage Reference Type:Shunt - Adjustable; Product Range:Tl431 Series; Reference Voltage:2.495V To 36V; Initial Accuracy:1%; Temperature Coefficient:34Ppm/°C; Voltage Reference Case Style:Dip; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431AIP
VOLTAGE REF, SHUNT, 2.495V-36V, DIP-8; Voltage Reference Type:Shunt - Adjustable; Product Range:TL431 Series; Reference Voltage:2.495V to 36V; Initial Accuracy:1%; Temperature Coefficient:34ppm/°C; Voltage Reference Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Accuracy %:1%; Base Number:431; Cathode Current Ik Max:100mA; Input Voltage:2.495V to 36V; Input Voltage Max:36V; Input Voltage Min:2.495V; Operating Temperature Range:-40°C to +85°C; Operating Voltage Tolerance +:1%; Output Current Max:100mA; Reference Volt Tolerance ±%:1%; Reference Voltage Tolerance:25mV; Reference Volts:2.495V; Topology:Shunt, Adjustable; Voltage Regulator Type:Adjustable Precision Shunt Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431AIP .
  • TL431AIP.