Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431BCDBZRG4

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BCDBZRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages21 years ago

LCSC

SHENGYU ELECTRONICS

Mouser

iiiC

Inventory History

3 month trend:
+3.78%

CAD Models

Download Texas Instruments TL431BCDBZRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.114
$ 0.114
Stock
2,280,694
4,756,348
4,756,348
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
-
-
Max Output Voltage
36 V
36 V
36 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TL431BCDBZRG4 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
IC VREF SHUNT ADJ 0.5% SOT23-3 Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Adjustable precision shunt regulator 3-SOT-23 0 to 70
92ppm/℃ Adjustable 100mA 2.495V 37V 36V 600μA ±0.5% SOT-23-3 SMD mount,glue mount 2.92mm*1.3mm*1mm
1-OUTPUT THREE TERM VOLTAGE REFERENCE 2.495 V PDSO3
EAR99 TL431 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 600muA 37V 92ppm/C ±0.5%
IC VREF SHUNT ADJ 0.5% SOT23-3
IC GATE NAND 4CH 2-INP 14TSSOP
ADJUSTABLE PRECISION SHUNT REGULATORS
Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Temperature Coefficient:±34ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.