Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL430CLPR

V-Ref Adjustable 2.75V to 30V 100mA 3-Pin TO-92 T/R
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL430CLPR.

Arrow Electronics

Datasheet9 pages18 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL430CLPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.988
$ 0.988
Stock
209,666
278,519
278,519
Authorized Distributors
2
4
4
Case/Package
TO-226
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
2.75 V
3 V
3 V
Max Output Voltage
30 V
30 V
30 V
Tolerance
9.09 %
5 %
5 %
Temperature Coefficient
120 ppm/°C
120 ppm/°C
120 ppm/°C
Cathode Current
2 mA
2 mA
2 mA

Related Parts

Texas InstrumentsTL430CLPE3
V-Ref Adjustable 2.75V to 30V 100mA 3-Pin TO-92 Bulk
Texas InstrumentsTL430CLP
V-Ref Adjustable 2.75V to 30V 100mA 3-Pin TO-92 Bulk
onsemiKA431AZTA
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
EAR99 TL431 Tape & Reel (TR) 2011 voltage reference device 1mA 37V 54.509ppm/C 卤0.4%
Texas InstrumentsTL431CLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo

Descriptions

Descriptions of Texas Instruments TL430CLPR provided by its distributors.

V-Ref Adjustable 2.75V to 30V 100mA 3-Pin TO-92 T/R
IC VREF SHUNT ADJ 9.09% TO92-3 Shunt Voltage Reference IC Adjustable 2.75V 30 VV ±9.09% 100 mA TO-92-3
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Temperature Coefficient:±120ppm ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.