Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL4050A10IDBZR

IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3

$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4050A10IDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet33 pages11 years ago
Datasheet40 pages18 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+11.34%

CAD Models

Download Texas Instruments TL4050A10IDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 1.52
Stock
251,520
166,050
Authorized Distributors
4
1
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
10 V
10 V
Max Output Voltage
-
10 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
-
50 ppm/°C
Cathode Current
103 µA
103 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL4050C10QDBZR
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Texas InstrumentsTL4050B10QDBZR
IC VREF SHUNT 0.2% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3
Texas InstrumentsLM4050BIM3-10/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TL4050A10IDBZR provided by its distributors.

IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
50ppm/℃ Fixed 15mA 150µVrms 10V 10V 103μA ±0.1% SOT-23-3 SMD mount,glue mount 1.02mm(height)
MAX3079 Series 16 Mbps 6 V Half/Full Duplex SMT RS 485 Transceiver - SOIC-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.