Texas Instruments TL3474AIPW

Op Amp, 4-Ch, 13V/μs, 49nV/rtHz, 4MHz, Rail-to-Rail, 34mA, ±18V/36V, 1mV, 100nA, TSSOP-14, SMD
$ 0.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3474AIPW.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.48%

CAD Models

Download Texas Instruments TL3474AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.958
$ 0.774
Stock
202,445
697,791
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL3474AIPW.

Related Parts

Texas InstrumentsTL3474ACPWR
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin TSSOP T/R
Texas InstrumentsTL3474ACPW
HIGH-SLEW-RATE, SINGLE-SUPPLY OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas InstrumentsTL3474CPWR
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-TSSOP 0 to 70
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad

Descriptions

Descriptions of Texas Instruments TL3474AIPW provided by its distributors.

Op Amp, 4-Ch, 13V/μs, 49nV/rtHz, 4MHz, Rail-to-Rail, 34mA, ±18V/36V, 1mV, 100nA, TSSOP-14, SMD
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin TSSOP Tube
Quad, 36-V, 4-MHz, 10-V/µs slew rate, 3-mV offset voltage, In to V- operational amplifier 14-TSSOP -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.