Texas Instruments TL3472CDR

Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-SOIC 0 to 70
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3472CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Upverter

LCSC

Newark

iiiC

Inventory History

3 month trend:
-1.18%

CAD Models

Download Texas Instruments TL3472CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.52
Stock
4,136,454
10,354,434
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL3472CDR.

Related Parts

Texas InstrumentsTL3472IDR
IC OPAMP GP 4MHZ 8SOIC / Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsTL3472QDRQ1
Op Amp Dual High Slew Rate Amplifier ±18V/36V Automotive 8-Pin SOIC T/R
Texas InstrumentsTL072CDR
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL3472CDR provided by its distributors.

Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-SOIC 0 to 70
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC T/R
ROHS3Compliant EAR99 TL3472 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.5muA 9V 4000kHz
Dual 100nA 13V/us 4MHz 10mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; TL3472CDR; TEXAS INSTRUMENTS; 10 mV; 8; 36 V; 2
3.5mA (x2 Ch), 13V/μs, 49nV/rtHz@ ±15V, 4MHz, Shutdown, 34mA, 2-Ch, 2-Ch, 4V, ±18V, 36V, 1mV, 100nA, General Purpose, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Input Bias Current:500000pA; Leaded Process Compatible:Yes; Offset Drift:10µV/°C; Offset Voltage:12mV ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3472CDR.