Texas Instruments TL3472CD

Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-SOIC 0 to 70
$ 0.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3472CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

HQonline

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
-1.62%

CAD Models

Download Texas Instruments TL3472CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.3
Stock
10,363,264
4,152,213
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL3472CD.

Related Parts

Texas InstrumentsTL3472ID
Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-SOIC -40 to 105
Texas InstrumentsTL3472CDR
Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTL3472IDR
IC OPAMP GP 4MHZ 8SOIC / Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL3472CD provided by its distributors.

Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-SOIC 0 to 70
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC Tube
Op Amp, 2 Ch, 3.5mA, 13V/μs, 49nV/rtHz, 4MHz, Shutdown, 34mA, ±18V, 36V, 1mV, 100nA, General Purpose, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
OP AMP, HIGH SLEW-RATE, 3472, SOIC8; No. of Amplifiers: 2 Amplifier; Bandwidth: 4MHz; Slew Rate: 13V/µs; Supply Voltage Range: 4V to 36V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 4V to 36V; Amplifier Type: Operational; Base Number: 3472; Gain Bandwidth: 4MHz; IC Generic Number: 3472; IC Temperature Range: Commercial; Input Offset Voltage Max: 10mV; Logic Function Number: 3472; No. of Amplifiers: 2Amplifiers; Op Amp Type: High Speed; Operating Temperature Range: 0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3472CD .