Texas Instruments TL317CDR

100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125
$ 0.621
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL317CDR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet63 pages19 years ago

Augswan

Newark

Farnell

HQonline

Inventory History

3 month trend:
-5.68%

CAD Models

Download Texas Instruments TL317CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.137
$ 0.137
Stock
1,867,657
2,063,050
2,063,050
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
32 V
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
32 V
32 V
32 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
2.5 V
2.5 V
2.5 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
5 V
3.7 V
3.7 V
Max Input Voltage
38 V
38 V
38 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM317LCD
100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsLM317LID
100-mA, 35-V, adjustable linear voltage regulator 8-SOIC -40 to 125
Texas InstrumentsLM317LIDR
100-mA, 35-V, adjustable linear voltage regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TL317CDR provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125
Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin SOIC T/R
65dB@(120Hz) 100mA Adjustable 1.2V~32V Positive 38V SOP-8 Linear Voltage Regulators (LDO) ROHS
Texas Instruments Linear voltage regulator chip, 100mAmaximum output, single output, SOIC, 8needle
3 TERMINAL ADJUSTABLE REGULATOR Adjustable Positive Standard Regulator, 1.25V Min, 32V Max, BIPolar, PDSO8
Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator
IC POS-VOLT REG 3TERM ADJ SOIC-8 SMD
IC REG LIN POS ADJ 100MA 8-SOIC
Low voltage differential Regulator (LDO)
1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR PDSO8
TL317 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 2.5V 1.75mm 100mA 0C~125C
Linear Volt Regulator, TL317CDR
RS APAC
3 TERMINAL ADJUSTABLE REGULATORS<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL317CDR.