Texas Instruments TL2845BD

Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC Tube
$ 0.789
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2845BD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL2845BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.789
$ 0.354
$ 0.354
Stock
315,868
842,112
842,112
Authorized Distributors
3
4
4
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3843ADTR
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 5V 6.3V -0.3V SOIC-14 SMD mount
Texas InstrumentsTL2845DR
Transistor Driver, Boost/Flyback/Forward Up~500kHz, 30V, SOIC-14, SMD, Adhesive Mount
Texas InstrumentsTL2845D
Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL2845BD provided by its distributors.

Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC Tube
Transistor Driver, Boost/Flyback/Forward, Up to 500kHz, 1 Ch, 30V, 0V, SOIC-14, SMD
Pulse Width Modulation (PWM) Controller IC; Frequency:500kHz; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.