Texas Instruments TL2843DR

Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC T/R
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2843DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

LCSC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL2843DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.398
$ 0.398
Stock
632,925
383,974
383,974
Authorized Distributors
3
4
4
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL2845DR
Transistor Driver, Boost/Flyback/Forward Up~500kHz, 30V, SOIC-14, SMD, Adhesive Mount
Texas InstrumentsTL3843DR
Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC T/R
Texas InstrumentsTL3845DR
Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL2843DR provided by its distributors.

Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC T/R
Transistor Driver, Boost/Flyback/Forward Up~500kHz, 30V, SOIC-14, SMD, Adhesive Mount
Pulse Width Modulation (PWM) Controller IC; Frequency:500kHz; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.