Texas Instruments TL2575-33INE4

1-A Simple Step-Down Switching Voltage Regulators 16-PDIP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2575-33INE4.

Texas Instruments

Datasheet29 pages15 years ago
Datasheet29 pages18 years ago

CAD Models

Download Texas Instruments TL2575-33INE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.875
$ 1.875
Stock
26,775
29,682,103
29,682,103
Authorized Distributors
0
4
4
Case/Package
N
TO-220
TO-220
Number of Pins
16
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
52 kHz
58 kHz
58 kHz
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
3.3 V
1.23 V
1.23 V
Max Output Voltage
3.3 V
37 V
37 V
Efficiency
-
77 %
77 %
Synchronous Rectifier
No
No
No

Descriptions

Descriptions of Texas Instruments TL2575-33INE4 provided by its distributors.

1-A Simple Step-Down Switching Voltage Regulators 16-PDIP -40 to 125
4 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PDIP16
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:1A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:40V; Leaded Process Compatible:Yes; Output Current Max:1A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.