Texas Instruments LM2575S-15/NOPB

SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
$ 2.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575S-15/NOPB.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages13 years ago

Newark

HQonline

Inventory History

3 month trend:
-1.15%

CAD Models

Download Texas Instruments LM2575S-15/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL2575-15IKTTR
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2575SX-12/NOPB
Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5
Texas InstrumentsLM2575SX-15/NOPB
Buck Converter, 52kHz Fixed, 1 Output, 15V/40V In, 4V Out, TO-263, SMD, Adhesive Mount, 4.83mm H

Descriptions

Descriptions of Texas Instruments LM2575S-15/NOPB provided by its distributors.

SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
Ic, Buck, Reg, 1A, 5To263; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:40V; Dc/Dc Converter Ic Case:To-263; No. Of Pins:5Pins; Output Current:1A; Output Voltage Nom.:15V; Switching Frequency:52Khz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2575S-15/NOPB
IC, BUCK, REG, 1A, 5TO263; Topologie: Buck (Abaisseur); Tension, entrée min.: 4V; Tension, entrée max..: 40V; Boîtier de convertisseur DC / DC: TO-263; Nombre de broches: 5Broche(s); Courant, sortie: 1A; Tension de sortie Nom.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575S-15 NOPB
  • LM2575S-15-NOPB
  • LM2575S-15/NOPB .
  • LM2575S-15NOPB
  • LM2575S15/NOPB
  • LM2575S15NOPB