Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C550CPTG4

TEXAS INSTRUMENTS TL16C550CPTG4 UART Interface, 1 Channel, 1 Mbps, 3 V, 3.6 V, LQFP, 48 Pins
$ 3.611
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550CPTG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

HQonline

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL16C550CPTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.611
$ 3.611
$ 3.611
Stock
209,157
435,217
435,217
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Channels
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTL16C550DIPT
1Mbps yes yes yes 10mA 1,UART 2.25V 5.5V 16B QFP SMD mount 7mm*7mm*1.4mm
Texas InstrumentsTL16C550DPT
Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TL16C550CPTG4 provided by its distributors.

TEXAS INSTRUMENTS TL16C550CPTG4 UART Interface, 1 Channel, 1 Mbps, 3 V, 3.6 V, LQFP, 48 Pins
IC ASYNC COMM ELEMENT 48-LQFP / UART 1-CH 16byte FIFO 3.3V/5V 48-Pin LQFP Tray
1Mbps yes yes yes 10mA 1,UART 3V 5.25V 16B QFP SMD mount 7mm*7mm*1.4mm
Single UA T with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70
Tray EAR99 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 8mA -40C 7mm 14.9MHz
UART, FIFO, FLOW CONTROL, 16C550; No. of Channels:1; Data Rate:1Mbps; UART Features:Auto RTS / CTS; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:PQFP; No. of Pins:48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:16; Clock Frequency:14.9MHz; Data Rate Max:1Mbps; IC Generic Number:16C550; IC Temperature Range:Commercial; Logic Function Number:16C550; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PQFP; Packaging Type:Peel Pack; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD; UART Type:Asynchronous

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.