Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C550BIFN

Single UA T with 16-Byte FIFOs 44-PLCC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550BIFN.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

DigiKey

CAD Models

Download Texas Instruments TL16C550BIFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 4.05
Stock
44,403
397,119
397,119
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Channels
1
1
1
Data Rate
562 kbps
1 Mbps
1 Mbps
Memory Size
-
16 B
16 B
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments TL16C550BIFN provided by its distributors.

Single UA T with 16-Byte FIFOs 44-PLCC -40 to 85
1 CHANNEL(S) 562K bps SERIAL COMM CONTROLLER PQCC44
ASYNCHRONOUS COMMUNICATIONS ELEMENT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.