Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C2550RHBR

IC Dual Uart 1.8V-5V Fifo 32VQFN "uart IC 2, Duart Channel 16 Byte 32-VQFN (5X5)"
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C2550RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet44 pages13 years ago
Datasheet42 pages14 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet2 pages21 years ago

SHENGYU ELECTRONICS

HQonline

CAD Models

Download Texas Instruments TL16C2550RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.18
Stock
131,840
196,317
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Channels
2
2
Data Rate
-
1.5 Mbps
Memory Size
-
16 B
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL16C752CRHBR
IC DUAL UART W/64B FIFO 32-QFN "UART IC 2, DUART Channel RS485 64 Byte 32-VQFN (5x5)"
Texas InstrumentsTL16C752CIRHBR
IC DUAL UART W/64B FIFO 32-QFN "UART IC 2, DUART Channel RS485 64 Byte 32-VQFN (5x5)"
Texas InstrumentsTL16C550DIRHB
IC ASYNC COMM ELEMENT 32-VQFN "UART IC 1, UART Channel 16 Byte 32-VQFN (5x5)"

Descriptions

Descriptions of Texas Instruments TL16C2550RHBR provided by its distributors.

IC DUAL UART 1.8V-5V FIFO 32VQFN "UART IC 2, DUART Channel 16 Byte 32-VQFN (5x5)"
1.8-V to 5-V Dual UART with 16-Byte FIFOs 32-VQFN 0 to 70
UART 2-CH 16Byte FIFO 1.8V/2.5V/3.3V/5V 32-Pin VQFN EP T/R
UART IC; Package/Case:32-VQFN; No. of Pins:32; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; No. of Channels:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.