Texas Instruments TL1453CNSRG4

3.6V to 40V dual channel controller with Wide input voltage range 16-SO
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1453CNSRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages12 years ago
Datasheet8 pages16 years ago
Technical Drawing2 pages18 years ago

iiiC

CAD Models

Download Texas Instruments TL1453CNSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.157
$ 3.157
Stock
105,161
491,115
491,115
Authorized Distributors
0
0
0
Topology
-
Boost, Buck, Flyback, SEPIC
Boost, Buck, Flyback, SEPIC
Output Voltage
50 V
50 V
50 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
No
No
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments TL1453CNSRG4 provided by its distributors.

3.6V to 40V dual channel controller with Wide input voltage range 16-SO
0.021 A DUAL SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDSO16
TL1453 Boost Tape & Reel (TR) e4 DC to DC switching controller 20mA 200.686274mg 50V 1kHz~500kHz
DC DC Cntrlr Dual-OUT PWM DC to DC Controller 16-Pin SOP T/R
DUAL PULSE-WIDTH-MODULATION CONTROL CIRCUIT | IC REG CTRLR 16SO
DUAL SWITCHING CONTROLLER; Temperature Grade: OTHER; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.