Texas Instruments TL084BCDR

Quad, 30V, 3MHz, 13V/µs slew rate, 3mV offset voltage, In to V+ operational amplifier 14-SOIC 0 to 70
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL084BCDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago

Newark

Augswan

Rochester Electronics

iiiC

Inventory History

3 month trend:
-43.62%

CAD Models

Download Texas Instruments TL084BCDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.709
$ 0.764
Stock
258,485
183,051
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL084BCDR.

Related Parts

Texas InstrumentsTL084BCD
GENERAL PURPOSEJ-FET QUAD OPERATIONAL AMPLIFIERS | IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas InstrumentsTL084BCDE4
AMPLIFIER; JFET-INPUT OPERATIONAL; 18; 1.4 MA (TYP.); 3 MHZ (TYP.); 680 MW
Texas InstrumentsTL074MDREP
Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL084BCDR provided by its distributors.

Quad, 30V, 3MHz, 13V/µs slew rate, 3mV offset voltage, In to V+ operational amplifier 14-SOIC 0 to 70
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
1.4mA(x4 Channels) 13V/μs 18nV/rtHz@ ±15V 3MHz 70dB shutdown Rail to Rail 10mA 4 4 4.5V ±18V 2mV 30pA J-FET SOIC-14 SMD mount,glue mount 1.75mm(height)
OP-AMP, QUAD, 3MHZ, 13V/US, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 3MHz; Slew Rate: 13V/µs; Supply Voltage Range: ± 5V to ± 15V; Amplifier Case Style: S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL084BCDR .