Texas Instruments TL084BCDE4

Amplifier; Jfet-input Operational; 18; 1.4 ma (typ.); 3 Mhz (typ.); 680 Mw

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL084BCDE4.

Texas Instruments

Datasheet43 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago

Newark

Jameco (USA)

CAD Models

Download Texas Instruments TL084BCDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.709
$ 0.709
Stock
125,280
690,912
690,912
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Related Parts

Texas InstrumentsTL084BCD
GENERAL PURPOSEJ-FET QUAD OPERATIONAL AMPLIFIERS | IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas InstrumentsTL084BCDR
Quad, 30V, 3MHz, 13V/µs slew rate, 3mV offset voltage, In to V+ operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTL074MDREP
Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL084BCDE4 provided by its distributors.

AMPLIFIER; JFET-INPUT OPERATIONAL; 18; 1.4 MA (TYP.); 3 MHZ (TYP.); 680 MW
JFET-Input Operational Amplifier 14-SOIC 0 to 70
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
Lead Free Gold GULL WING OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 680mW 75dB 13V/mus 70C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.