Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL082BCD

ROHS3Compliant EAR99 TL082 Tube op amp buffer circuit 4.9mm 0.007muA 9V 3000kHz
$ 1.117
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL082BCD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

TME

Farnell

element14 APAC

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments TL082BCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.117
$ 0.498
$ 0.498
Stock
406,815
294,694
294,694
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL082BCD.

Related Parts

Texas InstrumentsTL082BCDR
ROHS3Compliant EAR99 TL082 Cut Tape (CT) op amp buffer circuit 4.9mm 0.007muA 9V 3000kHz
Texas InstrumentsTL072BCDE4
ROHS3Compliant EAR99 TL072 Tube op amp buffer circuit 4.9mm 0.007muA 3mV 3000kHz
Texas InstrumentsTL082ACD
OP AMP, 3MHZ, 13V/US, SOIC-8; NO. OF AMP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments TL082BCD provided by its distributors.

ROHS3Compliant EAR99 TL082 Tube op amp buffer circuit 4.9mm 0.007muA 9V 3000kHz
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit 8-SOIC
Dual, 30V, 3MHz, 13V/µs slew rate, 3mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Texas Instruments Dual-Channel Op Amp, SOIC Package, Dual Supply, SMD, 8-Pin
JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
OP AMP, DUAL JFETINPUT, SMD, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 13V/µs; Gamme de tension d'alimentation: 7V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broch
OP AMP, DUAL JFETINPUT, SMD, SOIC8; No. of Amplifiers:2 Amplifier; Bandwidth:3MHz; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:7V to 36V; Amplifier Type:JFET Operational; Base Number:082; Gain Bandwidth:3MHz; IC Temperature Range:Commercial; Input Offset Voltage Max:3mV; Logic Function Number:082; No. of Amplifiers:2Amplifiers; Op Amp Type:High Voltage; Operating Temperature Range:0°C to +70°C; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL082BCD .
  • TL082BCD.