Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL082ACP

Amplifier; Jfet-input Operational; +18 V; 1.4 ma (typ.); +30 V; 3 Mv (typ.)
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL082ACP.

Inventory History

3 month trend:
+31.91%

CAD Models

Download Texas Instruments TL082ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.761
$ 0.761
Stock
569,852
989,710
989,710
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL082ACP.

Related Parts

Texas InstrumentsTL082IP
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL072IP
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL082IPE4
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL082ACP provided by its distributors.

AMPLIFIER; JFET-INPUT OPERATIONAL; +18 V; 1.4 MA (TYP.); +30 V; 3 MV (TYP.)
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8
ROHS3Compliant EAR99 TL082 Tube op amp buffer circuit 9.81mm 0.007muA 9V 3000kHz
IC OPAMP JFET 2 CIRCUIT 8DIP J-FET Amplifier 2 Circuit 8-PDIP
Dual, 30V, 3MHz, 13V/µs slew rate, 6mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
Texas Instruments Op Amp, Dual Channel, Dual Supply, TH, 8-Pin PDIP
Dual Jfet-Input Operational Amplifier, Pdip-8, Tl082Acp
IC, OP AMP, DUAL JFET, DIP8; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 13V/µs; Supply Voltage Range: 7V to 36V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 7V to 36V; Amplifier Type: JFET Operational; Base Number: 082; Gain Bandwidth: 3MHz; IC Generic Number: 082; IC Temperature Range: Commercial; Input Offset Voltage Max: 6mV; Logic Function Number: 082; No. of Amplifiers: 2Amplifiers; Op Amp Type: High Voltage; Operating Temperature Range: 0°C to +70°C; Supply Voltage + Nom: 15V; Supply Voltage Max: 36V; Supply Voltage Min: 7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 082ACP
  • TL082ACP .
  • TL082ACP.
  • TL082ACP..