Texas Instruments TL072ACP

Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072ACP.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages16 years ago

TME

Burklin Elektronik

Newark

DigiKey

Inventory History

3 month trend:
-2.56%

CAD Models

Download Texas Instruments TL072ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.761
$ 0.489
$ 0.489
Stock
984,174
522,777
522,777
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL072ACP.

Related Parts

Texas InstrumentsTL082IP
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL082ACP
AMPLIFIER; JFET-INPUT OPERATIONAL; +18 V; 1.4 MA (TYP.); +30 V; 3 MV (TYP.)
Texas InstrumentsTL072IP
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL072ACP provided by its distributors.

Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8
AMPLIFIER; LOW NOISE OPERATIONAL AMPLIFIER; 18 V; 1.4 MA (TYP.); 30 V
Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin PDIP Tube
Dual, 30V, 3MHz, high slew rate (13V/µs), 6mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
Texas Instruments Operational Amplifier, dual channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
Ic, Op Amp, Dual Jfet, Dip8; No. Of Amplifiers:2 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C;rohs Compliant: Yes |TEXAS INSTRUMENTS TL072ACP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL072ACP .
  • TL072ACP...