Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL081ACPG4

Operational Amplifier, Single, 3 Mhz, 1, 13 V/ S, 7V To 36V, 18V, Dip, 8 Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL081ACPG4.

Farnell

Datasheet50 pages11 years ago

CAD Models

Download Texas Instruments TL081ACPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

onsemiLF353N
IC LF353N Wide Bandwidth Dual JFET-Input Operational Amplifier 18V 4MHz 0-to-70C
Texas InstrumentsTL082IPG4
Through Hole J-FET Discontinued Tube op amp amplifier circuit 13V/mus -40C~85C 3MHz 15V
onsemiKF353
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLF353N
Wide Bandwidth Dual JFET Input Operational Amplifier 8-PDIP 0 to 70
onsemiSA5534N
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLF412CN
Low Offset, Low Drift Dual JFET Input Operational Amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL081ACPG4 provided by its distributors.

Operational Amplifier, Single, 3 Mhz, 1, 13 V/ S, 7V To 36V, 18V, Dip, 8 Rohs Compliant: Yes
IC OPAMP JFET 3MHZ 8DIP / Op Amp Single GP ±18V 8-Pin PDIP Tube
DIP RoHS Compliant op amp buffer circuit 13V/mus 70C 3MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.