Texas Instruments TL081ACDE4

JFET-Input Operational Amplifier 8-SOIC 0 to 70
$ 0.493
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL081ACDE4.

Texas Instruments

Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Datasheet37 pages18 years ago
Datasheet37 pages18 years ago

Upverter

Newark

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL081ACDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.366
Stock
119,060
609,382
Authorized Distributors
2
4
Case/Package
D
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.4 mA
1.4 mA

Related Parts

Texas InstrumentsTL071IDR
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL081IDR
Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL081ID
Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TL081ACDE4 provided by its distributors.

JFET-Input Operational Amplifier 8-SOIC 0 to 70
ROHS3Compliant R-PDSO-G8 NICKEL PALLADIUM GOLD Tube op amp buffer circuit 4.9mm 0.007muA -15V 3000kHz
SINGLE GENERAL PURPOSE BIFET OP AMPS<AZ
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.