Texas Instruments TL074BCD

Operational Amplifier Quad General Purpose ±18V 14-Pin SOIC Tube
$ 0.754
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074BCD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet47 pages14 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago

Newark

DigiKey

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-8.44%

CAD Models

Download Texas Instruments TL074BCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.565
$ 0.565
Stock
228,642
380,960
380,960
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL074BCD.

Related Parts

Texas InstrumentsTL084BCDR
Quad, 30V, 3MHz, 13V/µs slew rate, 3mV offset voltage, In to V+ operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTL074BCDR
Op Amp Quad Low Noise Amplifier ±15V/30V 14-Pin SOIC T/R
Texas InstrumentsTL084BCD
GENERAL PURPOSEJ-FET QUAD OPERATIONAL AMPLIFIERS | IC OPAMP JFET 4 CIRCUIT 14SOIC

Descriptions

Descriptions of Texas Instruments TL074BCD provided by its distributors.

Operational Amplifier Quad General Purpose ±18V 14-Pin SOIC Tube
Quad, 30V, 3MHz, high slew rate (13V/µs), 3mV offset voltage, In to V+ operational amplifier 14-SOIC 0 to 70
Ic, Op Amp, Jfet, Smd, Soic14; No. Of Amplifiers:4 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL074BCD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL074BCD .
  • TL074BCD.
  • TL074BCD..