Texas Instruments TL074

Wide Bandwidth Quad JFET Input Operational Amplifiers 14-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074.

Texas Instruments

Datasheet16 pages14 years ago
Datasheet41 pages18 years ago

CAD Models

Download Texas Instruments TL074 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 0.962
Stock
36,500
138,969
138,969
Authorized Distributors
0
2
2
Case/Package
-
PDIP
PDIP
Number of Pins
-
14
14
Number of Circuits
-
4
4
Slew Rate
-
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
18 V
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Descriptions

Descriptions of Texas Instruments TL074 provided by its distributors.

Wide Bandwidth Quad JFET Input Operational Amplifiers 14-PDIP
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 100dB 13V/us 70C 4MHz
the jfet-input operational amplifiers in the tl07x series are designed as low-noise versions of the tl08x series amplifiers with low input bias and offset currents and fast slew rate. the low harmonic distortion and low noise make the tl07x series ideally suited for high-fidelity and audio preamplifier applications. each amplifier features jfet inputs (for high input impedance) coupled with bipolar output stages integrated on a single monolithic chip. the c-suffix devices are characterized for operation from 0c to 70c. the i-suffix devices are characterized for operation from 40c to 85c. the m-suffix devices are characterized for operation over the full military temperature range of 55c to 125c.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 074