Texas Instruments TL072BCDR

Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin SOIC T/R
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072BCDR.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet47 pages14 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago

Farnell

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-37.11%

CAD Models

Download Texas Instruments TL072BCDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.551
$ 0.551
Stock
905,148
529,140
529,140
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL072BCDR.

Related Parts

Texas InstrumentsTL072ACD
Amplifier, Operational; 18 V; 1.4 mA (Typ.); 30 V; SOIC
Texas InstrumentsTL082IDRQ1
Automotive, dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL082BCDR
ROHS3Compliant EAR99 TL082 Cut Tape (CT) op amp buffer circuit 4.9mm 0.007muA 9V 3000kHz

Descriptions

Descriptions of Texas Instruments TL072BCDR provided by its distributors.

Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin SOIC T/R
Dual, 30V, 3MHz, high slew rate (13V/µs), 3mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
1.4mA(x2 Channels) 13V/μs 18nV/rtHz@ ±15V 5.25MHz shutdown 2 2 -2.25V ±15V,30V 2mV 65pA 5.25MHz J-FET SOIC-8 SMD mount,glue mount 1.75mm(height)
OPAMP, 3MHZ, 0 TO 70DEG C; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 13V/µs; Supply Voltage Range: 7V to 36V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperatu

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.