Texas Instruments TL072ACD

Amplifier, Operational; 18 V; 1.4 mA (Typ.); 30 V; SOIC
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072ACD.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago

Upverter

Burklin Elektronik

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.47%

CAD Models

Download Texas Instruments TL072ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 0.253
$ 0.253
Stock
215,004
1,817,131
1,817,131
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL072ACD.

Related Parts

Texas InstrumentsTL082IDRQ1
Automotive, dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL082BCDR
ROHS3Compliant EAR99 TL082 Cut Tape (CT) op amp buffer circuit 4.9mm 0.007muA 9V 3000kHz
Texas InstrumentsTL072BCD
Operational Amplifier Dual General Purpose ±18V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL072ACD provided by its distributors.

Amplifier, Operational; 18 V; 1.4 mA (Typ.); 30 V; SOIC
Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC Tube
RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
Dual, 30-V, 3-MHz, high slew rate (13-V/µs), 6-mV offset voltage, In to V+, JFET-input op amp 8-SOIC 0 to 70
Texas Instruments Op Amp, SOIC, 8-Pin, 3MHz GBW, 5V Single Supply
IC, OP AMP, DUAL JFET, SMD, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 13V/µs; Gamme de tension d'alimentation: 7V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broche
Ic, Op Amp, Dual Jfet, Smd, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL072ACD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL072ACD.