Texas Instruments TL072ACDR

Texas Instruments Op Amp, Dual Channel, SOIC Package, Dual Supply, Surface Mount, 8-Pin
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072ACDR.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet47 pages14 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago

Farnell

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-41.88%

CAD Models

Download Texas Instruments TL072ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.713
$ 0.713
Stock
1,817,131
215,004
215,004
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL072ACDR.

Related Parts

Texas InstrumentsTL082IDR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL082ID
Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC -40 to 85
Texas InstrumentsTL082ACDR
Dual, 30V, 3MHz, 13V/µs slew rate, 6mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL072ACDR provided by its distributors.

Texas Instruments Op Amp, Dual Channel, SOIC Package, Dual Supply, Surface Mount, 8-Pin
Operational Amplifier, Dual, 3 Mhz, 2, 13 V/ S, 7V To 36V, Soic, 8
Dual, 30V, 3MHz, high slew rate (13V/µs), 6mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC T/R
Operational Amplifiers - Op Amps Low-Noise JFET-Input Op Amp
Operational Amplifiers; TL072ACDR; TEXAS INSTRUMENTS; 6 mV; 8; 18 V; 2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 072ACDR