Texas Instruments TL064MJB

Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDIP14
$ 13.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064MJB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages23 years ago

Rochester Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL064MJB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.9
$ 19.06
Stock
233,333
84,173
Authorized Distributors
2
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
-
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL064MJ
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDIP14
Texas Instruments8102303CA
Op Amp Quad Low Power Amplifier ±18V 14-Pin CDIP Tube
Texas InstrumentsTL074MJ
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14

Descriptions

Descriptions of Texas Instruments TL064MJB provided by its distributors.

Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDIP14
Op Amp Quad Low Power Amplifier ±18V 14-Pin CDIP Tube
Military-grade, quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-CDIP -55 to 125
QUAD OP-AMP 15000 uV OFFSET-MAX 1 MHz BAND WIDTH CDIP14
200μA(x2 Channels) 3.5V/μs 42nV/rtHz@ ±15V 1MHz 10mA 4 4 ±18V 3mV 30pA J-FET CDIP-14 Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.