Texas Instruments TL032CPSR

Dual, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-SO 0 to 70
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL032CPSR.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages15 years ago
Datasheet68 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet30 pages25 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL032CPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL032CPSR.

Related Parts

Texas InstrumentsTL062CPSR
Dual, 30V, 1MHz, In to V+ operational amplifier 8-SO 0 to 70
Texas InstrumentsNE5532PSR
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SO 0 to 70
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsTL082CPSR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SO 0 to 70
onsemiLF353MX
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments TL032CPSR provided by its distributors.

Dual, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-SO 0 to 70
422μA(x2 Channels) 5.1V/μs 1.1MHz 40mA 2 ±15V 570μV 2pA SOIC-8 SMD mount 6.2mm*5.3mm*1.95mm
Op Amp Dual Low Power Amplifier ±15V 8-Pin SOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1.1MHz; Slew Rate:2.9V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.