Texas Instruments TL062ACPSR

Dual, 30V, 1MHz, 6mV offset voltage, In to V+ operational amplifier 8-SO 0 to 70
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL062ACPSR.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Datasheet43 pages18 years ago
Technical Drawing2 pages23 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL062ACPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL062ACPSR.

Related Parts

Texas InstrumentsTL062CPSR
Dual, 30V, 1MHz, In to V+ operational amplifier 8-SO 0 to 70
Texas InstrumentsLM358AMX
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC T/R
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsTL082ACPSR
Operational Amplifier, Dual, 3 MHz, 2, 13 V/ s, 7V to 36V, SOP, 8
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments TL062ACPSR provided by its distributors.

Dual, 30V, 1MHz, 6mV offset voltage, In to V+ operational amplifier 8-SO 0 to 70
Op Amp Dual Low Power Amplifier ±18V 8-Pin SOP T/R
Op Amp, 200μA (x2 Ch), 3.5V/μs, 42nV/rtHz, 1MHz, Shutdown, 20mA, 36V, 3mV, 30pA, J-FET, SOIC-8, SMD, 6.2mm × 5.3mm × 1.95mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:3.5V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.