Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL061CD

Single, 30V, 1MHz, In to V+ operational amplifier 8-SOIC 0 to 70
$ 0.668
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL061CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

element14 APAC

TME

Newark

Rochester Electronics

Inventory History

3 month trend:
-3.08%

CAD Models

Download Texas Instruments TL061CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 0.252
Stock
574,104
2,035,461
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL061CD.

Related Parts

Texas InstrumentsTL061CDR
Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC T/R / IC OPAMP JFET 1MHZ 8SOIC
Texas InstrumentsTL061IDRG4
Single, 30V, 1MHz, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL061IDR
IC OPAMP JFET 1MHZ 8SOIC / Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL061CD provided by its distributors.

Single, 30V, 1MHz, In to V+ operational amplifier 8-SOIC 0 to 70
IC OPAMP JFET 1 CIRCUIT 8SOIC J-FET Amplifier 1 Circuit 8-SOIC
Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC Tube
Integrated Circuit Operational Amplifier: low-power; CH:1; 1MHz; JFET-input; ±18V; 0+70 deg.C; SMD; SO8
Ic, Op Amp, Jfet-Input, Smd, Soic8; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:3.5V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL061CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 061 CD
  • TL061CD .