Texas Instruments TL061IDR

IC OPAMP JFET 1MHZ 8SOIC / Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC T/R
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL061IDR.

Inventory History

3 month trend:
-18.74%

CAD Models

Download Texas Instruments TL061IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.781
Stock
1,293,419
242,826
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL061IDR.

Related Parts

Texas InstrumentsTL061ID
Single, 30V, 1MHz, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL061ACDR
Single, 30V, 1MHz, 6mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTL061CDR
Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC T/R / IC OPAMP JFET 1MHZ 8SOIC

Descriptions

Descriptions of Texas Instruments TL061IDR provided by its distributors.

IC OPAMP JFET 1MHZ 8SOIC / Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC T/R
Single, 30V, 1MHz, In to V+ operational amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 TL061 Cut Tape (CT) op amp amplifier circuit 4.9mm 0.02muA 9V 1000kHz
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
OP-AMP, 1MHZ, 3.5V/US, SOIC-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1MHz; Vitesse de balayage: 3.5V/µs; Gamme de tension d'alimentation: 7V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8B
OP-AMP, 1MHZ, 3.5V/US, SOIC-8; No. of Amplifiers:1 Amplifier; Bandwidth:1MHz; Slew Rate:3.5V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL061IDR .