Texas Instruments TL061BCP

Op Amp Single Low Power Amplifier ±18V 8-Pin PDIP Tube
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL061BCP.

Newark

Datasheet48 pages11 years ago
Datasheet46 pages12 years ago

Texas Instruments

Upverter

HQonline

Rochester Electronics

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments TL061BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 0.922
Stock
673,625
22,093
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL061BCP.

Related Parts

Texas InstrumentsTL061ACP
Single, 30V, 1MHz, 6mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL061BCPE4
Op Amp Single Low Power Amplifier ±18V 8-Pin PDIP Tube
Texas InstrumentsTL061IP
Single, 30V, 1MHz, In to V+ operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL061BCP provided by its distributors.

Op Amp Single Low Power Amplifier ±18V 8-Pin PDIP Tube
Operational Amplifiers - Op Amps Low-Power JFET-Input Op Amp
Single, 30-V, 1-MHz, 3-mV offset voltage, In to V+, JFET-input operational amplifier 8-PDIP 0 to 70
OP AMP, JFET; No. of Amplifiers:1; Op Amp Type:Low Power; Gain, Bandwidth -3dB:1MHz; Slew Rate:3.5V/µs; Voltage, Supply Min:7V; Voltage, Supply Max:36V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:1MHz; Base Number:061; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Input Offset Max:3mV; Voltage, Supply +Nom:18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.