Texas Instruments TL061ACD

Single, 30V, 1MHz, 6mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
$ 0.887
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL061ACD.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

Newark

Augswan

Farnell

Arrow Electronics

Inventory History

3 month trend:
+600%

CAD Models

Download Texas Instruments TL061ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 0.421
Stock
116,068
1,636,009
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL061ACD.

Related Parts

Texas InstrumentsTL061IDR
IC OPAMP JFET 1MHZ 8SOIC / Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC T/R
Texas InstrumentsTL061ID
Single, 30V, 1MHz, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL061ACDR
Single, 30V, 1MHz, 6mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL061ACD provided by its distributors.

Single, 30V, 1MHz, 6mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC Tube
IC, OP AMP, JFET-INPUT, SMD, SOIC8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1MHz; Vitesse de balayage: 3.5V/µs; Gamme de tension d'alimentation: 7V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broch
Ic, Op Amp, Jfet-Input, Smd, Soic8; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:3.5V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL061ACD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL061ACD .