Texas Instruments TL034AIDR

Quad, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 14-SOIC -40 to 85
$ 3.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL034AIDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Datasheet71 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.52%

CAD Models

Download Texas Instruments TL034AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.388
$ 3.78
Stock
726,216
230,452
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
580 µV
580 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
-
15 V
Operating Supply Current
870 µA
870 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL034AIDR.

Related Parts

Texas InstrumentsTL034ACDR
Quad, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTL034AID
Quad, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTL034CDR
Quad, 30V, 1.1MHz, In to V+ operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL034AIDR provided by its distributors.

Quad, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 14-SOIC -40 to 85
Op Amp Quad Low Power Amplifier ±15V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 1500uV Offset-Max, BIFET, PDSO14
J-FET Op Amp, 2 Ch, 870μA, 5.1V/μs, 83nV/rtHz, 1.1MHz, Shutdown, 40mA, 4-Pin, 4-Pin, ±15V, 580μV, 2pA, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:1.5V/µs; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Bias Current:200pA; Differential Phase:65°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.