Texas Instruments TL034AIDG4

Enhanced-JFET Low-Power Low-Offset Quad Operational Amplifier 14-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL034AIDG4.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago

Upverter

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TL034AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.577
$ 2.577
Stock
96,465
380,559
380,559
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
580 µV
580 µV
580 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
870 µA
870 µA
870 µA

Related Parts

Texas InstrumentsTL034AIDR
Quad, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTL034ACDR
Quad, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTL034AID
Quad, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TL034AIDG4 provided by its distributors.

Enhanced-JFET Low-Power Low-Offset Quad Operational Amplifier 14-SOIC -40 to 85
QUAD OP-AMP 6800 uV OFFSET-MAX 1 MHz BAND WIDTH PDSO14
OP Amp Quad GP ±15V 14-Pin SOIC Tube
870¦ÌA 5.1V/¦Ìs 1.1MHz 4 ¡À15V 580¦ÌV 2pA SO 1.5mm
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp amplifier circuit 8.65mm 0.0009muA 9V 1000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1.1MHz; Slew Rate:2.9V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.