Texas Instruments TL034ACD

Quad, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 14-SOIC 0 to 70
$ 3.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL034ACD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago

Newark

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TL034ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.52
$ 3.275
Stock
310,635
901,516
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
5.1 V/µs
5.1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
3.5 mV
580 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
870 µA
870 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL034ACD.

Related Parts

Texas InstrumentsTL034CDR
Quad, 30V, 1.1MHz, In to V+ operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTL034CD
Op Amp Quad Low Power Amplifier ±15V 14-Pin SOIC Tube
Texas InstrumentsTL034ID
Quad, 30V, 1.1MHz, In to V+ operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TL034ACD provided by its distributors.

Quad, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 14-SOIC 0 to 70
Op Amp Quad Low Power Amplifier ±15V 14-Pin SOIC Tube
J-FET Op Amp 870μA(x2 Ch) 5.1V/μs 83nV/rtHz 1.1MHz Shutdown 40mA 4Ch ±15V 580μV 2pA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
OP AMP, JFET, SMD, SOIC14; No. of Amplifiers:4; Op Amp Type:Low Power; Gain, Bandwidth -3dB:1MHz; Slew Rate:2.9V/µs; Voltage, Supply Min:5V; Voltage, Supply Max:15V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Bandwidth:1.1MHz; Base Number:34; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Input Offset Max:6mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.