Texas Instruments TL032CPE4

Dual, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL032CPE4.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet68 pages18 years ago
Datasheet30 pages25 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL032CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.471
Stock
11,879
2,373,552
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
5.1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
570 µV
570 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
434 µA
434 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL032CPE4.

Related Parts

Texas InstrumentsTL032CP
Dual, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL032IP
Dual, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsRC4580IPE4
Dual Audio Operational Amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL032CPE4 provided by its distributors.

Dual, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1.1MHz; Slew Rate:2.9V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.