Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL022CD

Dual, 30-V, 500-kHz operational amplifier 8-SOIC 0 to 70
$ 0.693
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL022CD.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.84%

CAD Models

Download Texas Instruments TL022CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.345
Stock
160,786
342,027
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
5 V
-
Max Supply Voltage
15 V
15 V
Operating Supply Current
130 µA
130 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL022CD.

Related Parts

Texas InstrumentsTL022CDR
ROHS3Compliant EAR99 TL022 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.1muA 5mV 500kHz
Texas InstrumentsTLC27M2AIDR
Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC27M2ACDR
Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL022CD provided by its distributors.

Dual, 30-V, 500-kHz operational amplifier 8-SOIC 0 to 70
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC Tube
DUAL LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
General Purpose Op Amp, SOIC-8, SMD, 130μA (2 Ch), 500mV/μs, 50nV/rtHz, 500kHz, Shutdown, 6mA, 2 Ch, ±15V, 1mV, 100nA, 4.9mm × 3.91mm × 1.58mm
OP AMP, DUAL LOW POWER, SMD, SOIC8; No. of Amplifiers:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:0.5MHz; Slew Rate:0.5V/µs; Voltage, Supply Min:5V; Voltage, Supply Max:15V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:0.5MHz; Base Number:22; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Input Offset Max:5mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.