Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TIP141

Trans Darlington NPN 80V 10A 3-Pin

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Alternate Parts

Price @ 1000
$ 0.961
$ 0.961
Stock
257
152,704
152,704
Authorized Distributors
0
3
3
Mount
-
-
-
Case/Package
-
TO-247
TO-247
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
-
10 A
10 A
Transition Frequency
-
4 MHz
4 MHz

Descriptions

Descriptions of Texas Instruments TIP141 provided by its distributors.

Trans Darlington NPN 80V 10A 3-Pin
N-P-N DARLINGTON-CONNECTED SILICON POWER TRANSISTOR Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Images

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.