Texas Instruments TIBPAL16R8-30MFKB

Low-Power High-Performance Impact PAL Circuits 20-LCCC -55 to 125
$ 48.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16R8-30MFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Sierra IC

CAD Models

Download Texas Instruments TIBPAL16R8-30MFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.182
$ 55.102
Stock
5,160
98,685
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
20
20
Logic Function
-
-
Frequency
25 MHz
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MCU, 8-Bit, 4KW Flash, 256 RAM, 18 I/O, SOIC-20 | Microchip Technology Inc. PIC16F690-I/SO
MicrochipPIC16F631-I/P
IC MCU 8BIT 1.75KB FLASH 20DIP / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 20-PDIP
MicrochipPIC16F690-I/P
7KB 2V~5.5V PIC 256Byte 20MHz FLASH 18 DIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-BIT SINGLE-CHIP MCU Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments TIBPAL16R8-30MFKB provided by its distributors.

Low-Power High-Performance Impact PAL Circuits 20-LCCC -55 to 125
SPLD PAL Family 8 Macro Cells 25MHz 5V 20-Pin CLLCC Tube
LOW-POWER HIGH-PERFORMANCE IMPAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.