Texas Instruments THS8200IPFPEP

Enhanced Product Triple 10-Bit All Format Video DAC 80-HTQFP -40 to 85
$ 26.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS8200IPFPEP.

Texas Instruments

Datasheet104 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet104 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments THS8200IPFPEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.463
$ 7.36
Stock
307,170
481,416
Authorized Distributors
2
2
Case/Package
-
QFP
Number of Pins
80
80
Number of Bits
10
10
Settling Time
6.6 ns
6.6 ns
Interface
I2C
I2C
Integral Nonlinearity (INL)
10 LSB
5 LSB
Polarity
-
Unipolar
Number of DAC Channels
-
3
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS8200PFP
DAC 3-CH 11-bit 80-Pin HTQFP EP Tray / IC TRPL 10BIT VIDEO DAC 80-HTQFP

Descriptions

Descriptions of Texas Instruments THS8200IPFPEP provided by its distributors.

Enhanced Product Triple 10-Bit All Format Video DAC 80-HTQFP -40 to 85
IC VIDEO DAC 10BIT 80HTQFP Video DAC 10 b Serial 80-HTQFP (12x12)
Serial digital power supply,Analog power supply 10bit 3 QFP SMD mount 12mm*12mm*1mm
DAC 3-CH 11-bit 80-Pin HTQFP EP Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.